• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle Compact 200 Digital bathroom scales 63851 Weight range=180 kg White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Style Sense Compact 200

  • Space-saving a multitude of its compact size - ideal also for small bathrooms
  • LCD display for good legibility of the weight (digit height 2.5 cm)
  • Extra flat design for particularly safe stand on the scales

Technical specifications

Product type

Digital bathroom scales

Factory colour

White

Weight range

180 kg

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Power supply (details)

1x CR2032

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1557713 Soehnle Compact 200 Digital bathroom scales 63851 Weight range=180 kg White

Warranty Terms

Warranty Terms 1557713 Soehnle Compact 200 Digital bathroom scales 63851 Weight range=180 kg White

Description

A classic beauty - all in white. With its timeless design sets the Digital Bathroom Scales Style Sense Compact 200 stylish accents in each bathroom. Through its compact, extra flat design, it can be stowed away anywhere well and is therefore ideal for smaller bathrooms. Also your comfort can be seen! The well readable digits indicate the body weight up to a maximum of 180 kg in precise 100-g increments. When you enter the Weighing surface made from high-quality safety glass, the scales directly on and after the weigh off again automatically. As such, it is energy efficient and a long use of the supplied batteries is guaranteed. Through the hard screw of the battery compartment is particularly safe for children.

This text is machine translated.

Features

  • Space-saving a multitude of its compact size - ideal also for small bathrooms
  • LCD display for good legibility of the weight (digit height 2.5 cm)
  • Extra flat design for particularly safe stand on the scales
  • Very high load capacity up to a
  • Maximum weight of 180 kg (100-g-exact)
  • Comfortable, automatic switch-on of the scales directly when you enter
  • Very energy-saving through
  • automatic cut-off function
  • Stable with non-slip feet
  • Ready-to-use thanks to the accompanying batteries
  • Particularly long battery life of more than two years at twice daily use
  • Child-safe, sealing screw able battery compartment
  • Weight units easily
  • Can be switched between kg, lb and st

Scope of delivery

  • Bathroom scales (including batteries)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.