• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle Multi 100 Digital bathroom scales Weight range=180 kg White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Style Sense Multi 100

  • At a glance: the scale shows the difference to the previous weight and changes the color of the display when a change
  • Color code: Weight gain, the display lights up blue, when the weight reduction is illuminated green.
  • Extra-large, illuminated LCD-display for best readability of the weight even under poor light conditions (digit height 4.5 cm)

Technical specifications

Product type

Digital bathroom scales

Factory colour

White

Memory slots

8

Weight range

180 kg

Automatic identity recognition

8

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Power supply (details)

3 x AAA battery

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1557723 Soehnle Multi 100 Digital bathroom scales Weight range=180 kg White

Warranty Terms

Warranty Terms 1557723 Soehnle Multi 100 Digital bathroom scales Weight range=180 kg White

Description

Weight control made easy! It was never so easy to have its own weight development is always in view. In addition to the current weight shows the Digital Bathroom Scales Style Sense Multi-100 can also the difference to the last Wiegung. And not only that: you will receive your weight control in addition color support. Have you removed, gives you the illuminated LCD-display with its extra large, well readable digits "Green Light". At a weight gain, the display lights up blue, you have your weight, remains in the display, illuminated in white. The scale with your intelligent memory automatically recognizes up to eight different users and shows the weight in precise 100 g increments up to a maximum of 180 kg. This high level of comfort is also displayed in the non-slip base as well as the XXL-tread is made from particularly strong safety glass, on which you can comfortably and securely. The display switches itself on and after the weigh directly when you step on to off again automatically. This saves a lot of energy, so that the supplied batteries even with twice daily weighing up to three years. The extra clear safety glass also enables a very high color brilliance, whereby the elegant Weighing surface in pure white shining. So, the simple beauty fits harmoniously into any bathroom and it sets a stylish accent.

This text is machine translated.

Features

  • At a glance: The scale shows the difference to the previous weight and changes the color of the display in the event of a change
  • Color code: When weight is increased, the display lights up blue, when weight is reduced, it lights up green.
  • Extra-large, illuminated LCD display for best readability of weight even under difficult lighting conditions (digit height 4.5 cm)
  • Comfortable, automatic user recognition for 8 persons
  • Flat design for a secure stand on the scales
  • Extra-large foot surface for particularly comfortable weighing
  • Very high load capacity up to a maximum weight of 180 kg (100 g exact)
  • Comfortable, automatic switching on of the scale directly upon entering
  • Very energy-saving through automatic switch-off function
  • Stable through non-slip feet
  • Ready to use immediately thanks to the accompanying batteries
  • Particularly long battery life of more than three years with twice daily use
  • Units of weight can be easily switched between kg, lb and st

Scope of delivery

  • Bathroom scales (including batteries)
  • User manual.