• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert Konstantstrom-LED-Treiber 4-24V LED driver 4 - 24 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Konstantstrom-LED-Treiber 4-24V

  • 4 - 24 V

Technical specifications

  • Adjustable current: Approx. 5 mA, 10 mA or 20 mA
Product type

LED driver

Operating current

5 mA

10 mA

20 mA

Dim

(L x W x H) 12.5 x 9 x 2.75 mm

Output voltage (max.)

24 V

Output voltage (min.)

4 V

Weight

0.37 g

Width

9 mm

Height

2.75 mm

Length

12.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451727 Sol Expert Konstantstrom-LED-Treiber 4-24V LED driver 4 - 24 V 1 pc(s)

Conformity certificate

Conformity certificate 3451727 Sol Expert Konstantstrom-LED-Treiber 4-24V LED driver 4 - 24 V 1 pc(s)

Description

Discover the first adjustable constant power source, which is perfectly suitable for limiting the current of your LEDs. And 4 V - 24 V, DC or AC voltage.

Bring your LED projects to the next level with the cleverer adjustable constant current source from SOL-EXPERT. This compact board fits effortlessly into the smallest projects thanks to its size and offers a flexible voltage range of 4 to 24 V, both DC and AC voltage. No matter whether you are working in the model railway construction, in the robotics or in the vehicle technology - with this constant power source you can ensure reliable protection of your LEDs, without the annoying calculation of pre-resistors! And for the first time with individually adjustable brightness in 3 different levels.

Adjust the brightness of your LEDs according to your desires! You can easily choose between the currents of 5 mA, 10 mA or 20 mA. You can activate the required current strength by simply connecting one of the three selection soldering pads using a soldering iron and a bit of solder – and this several times, in case you wish to change the setting later on.

Small but powerful!

With only 12.5 × 9 × 2.75 mm our constant power source is one of the smallest of its kind and can be used anywhere. Thanks to the pre-tinned connection pads, processing is child's play. There are unlimited applications: Use them in model installations to ensure that your LEDs are always stable.

Flicker-free operation thanks to buffer capacitor

LEDs may flicker when used in model railway construction. But don't worry! Our board has special soldering pads for a buffer capacitor (not included), which guarantees reliable, flicker-free operation. Like this you can enjoy perfect light in every situation!

Versatile use

Our constant power source supports all different LED types, regardless of color or shape. You can also connect several LEDs in series or parallel at any time.
This LED-driver provides in all cases a uniform and reliable power supply for your LEDs.

This text is machine translated.

Scope of delivery

  • 1x LED driver

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)