• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert M708 Micro motor M 708 14500 U/min 5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-pin micro motor

  • Tune up your Model Car

Technical specifications

Size

H0

Product type

Micro motor

Rotational speed

14500 U/min

Dim

(Ø x L) 7 mm x 21.6 mm

Axle Ø

0.8 mm

Axle length

5 mm

Age category

15 years and over

Type

M 708

Length

21.6 mm

(Ø)

7 mm

Voltage (max.)

5 V

Voltage (min.)

0.1 V

Documents & Downloads

Datasheet

Datasheet 1377838 Sol Expert M708 Micro motor M 708 14500 U/min 5 mm

User & Safety Instructions

User & Safety Instructions 1377838 Sol Expert M708 Micro motor M 708 14500 U/min 5 mm

Description

This engine is characterized by best start-up properties. Already at slightly above 0.1 V, the motor starts powerful due. Through the 5 pin design is the maximum speed is reduced and the torque. The engine generates so power at low speeds, making it ideal for micro-construction and everything around movement in the 1:87 scale model.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)