• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solder contact 09030006127 HARTING Content: 1 pc(s) Solder contact

Packaging type
Piece
Product type
Solder contact
Type
09 03 000 6127
Manufacturer part #
09030006127
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612;har-modular®
  • Contact description: Angled
  • Type of connection: Motherboard to Daughtercard;Mezzanine; Extender card;PCB to cable
  • Rated current ≤ 40 A
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • DIN 41626 standard
  • Net weight: 3.03 g
  • Features: Lead-free
  • Contact type: Solder contact
  • DIN 41612 model M contacts;DIN 41612 model MH 21+5;DIN 41612 design M 0+2;har-modular® M module, knife, angled
  • Gender: Blade contact for terminal strips
  • Production process: Turned contacts
Packaging type

Piece

Type

09 03 000 6127

Product type

Solder contact

Manufacturer part #

09030006127

Connection

Soldering

Content

1 pc(s)

Material

Copper alloy

Pin

Other

Other

40 A

Other copper alloys

500

Documents & Downloads

Datasheet

Datasheet 3007688 Solder contact 09030006127 HARTING Content: 1 pc(s) Solder contact

Datasheet 3007688 Solder contact 09030006127 HARTING Content: 1 pc(s) Solder contact

User & Safety Instructions

User & Safety Instructions 3007688 Solder contact 09030006127 HARTING Content: 1 pc(s) Solder contact

Description

Solder contact, angled, operating current: 40 A, blade contact for terminal strips, copper alloy

This text is machine translated.