• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solder contact 09030006135 HARTING Content: 1 pc(s) Solder contact

Packaging type
Piece
Product type
Solder contact
Type
09 03 000 6135
Manufacturer part #
09030006135
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 41612 series
  • Contact description: Straight
  • Type of connection: Motherboard to Daughtercard;Mezzanine; PCB to cable
  • Rated current ≤ 40 A
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • DIN 41626 standard
  • Net weight: 1.6 g
  • Features: Lead-free
  • Contact type: Solder contact
  • Contacts for: DIN 41612 design M inverse
  • Gender: Blade contact for terminal strips
  • Production process: Turned contacts
Packaging type

Piece

Type

09 03 000 6135

Product type

Solder contact

Manufacturer part #

09030006135

Connection

Soldering

Content

1 pc(s)

Material

Copper alloy

Pin

Other

Other

40 A

Other copper alloys

500

Documents & Downloads

Datasheet

Datasheet 3007684 Solder contact 09030006135 HARTING Content: 1 pc(s) Solder contact

Datasheet 3007684 Solder contact 09030006135 HARTING Content: 1 pc(s) Solder contact

User & Safety Instructions

User & Safety Instructions 3007684 Solder contact 09030006135 HARTING Content: 1 pc(s) Solder contact

Description

Solder contact, straight, operating current: 40 A, knife contact for terminal strips, copper alloy

This text is machine translated.

More interesting products

(*All information is plus legal VAT)