• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solder contact 09030006136 HARTING Content: 1 pc(s) Solder contact

Packaging type
Piece
Product type
Solder contact
Type
09 03 000 6136
Manufacturer part #
09030006136
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612;har-modular®
  • Contact description: Straight
  • Type of connection: Circuit board to cable
  • Rated current ≤ 40 A
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni connector side
  • DIN 41626 standard
  • Net weight: 1 g
  • Features: Lead-free
  • Contact type: Solder contact
  • Contacts for: DIN 41612 design M inverse flat;har-modular® M-Flat module, knife, straight
  • Gender: Blade contact for terminal strips
  • Production process: Turned contacts
Packaging type

Piece

Type

09 03 000 6136

Product type

Solder contact

Manufacturer part #

09030006136

Connection

Soldering

Content

1 pc(s)

Material

Copper alloy

Suitable for

ModuPlug

Pin

Other

Other

40 A

Other copper alloys

500

Documents & Downloads

Datasheet

Datasheet 3007685 Solder contact 09030006136 HARTING Content: 1 pc(s) Solder contact

Datasheet 3007685 Solder contact 09030006136 HARTING Content: 1 pc(s) Solder contact

User & Safety Instructions

User & Safety Instructions 3007685 Solder contact 09030006136 HARTING Content: 1 pc(s) Solder contact

Description

Solder contact, straight, operating current: 40 A, blade contact for male connectors, copper alloy, Precious metal over Ni connector side

This text is machine translated.