• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solder contact 09030008225 HARTING Content: 1 pc(s) Solder contact

Packaging type
Piece
Product type
Solder contact
Type
09 03 000 8225
Manufacturer part #
09030008225
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Contact description: Straight
  • Type of connection: Motherboard to Daughtercard;Mezzanine; PCB to cable
  • Rated current ≤ 40 A
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni plug side; precious metal connection side
  • DIN 41626 standard
  • Net weight: 1.05 g
  • Layer thickness ≥ 50 µinch
  • Features: Lead-free
  • Contact type: Solder contact
  • Contacts for DIN 41612 design M-flat
  • Gender: Spring contact for terminal strips
  • Production process: Turned contacts
Packaging type

Piece

Type

09 03 000 8225

Product type

Solder contact

Manufacturer part #

09030008225

Connection

Soldering

Content

1 pc(s)

Material

Copper alloy

Bus

Other

Nickel/gold

40 A

Other copper alloys

500

Documents & Downloads

Datasheet

Datasheet 3001790 Solder contact 09030008225 HARTING Content: 1 pc(s) Solder contact

Datasheet 3001790 Solder contact 09030008225 HARTING Content: 1 pc(s) Solder contact

User & Safety Instructions

User & Safety Instructions 3001790 Solder contact 09030008225 HARTING Content: 1 pc(s) Solder contact

Description

Solder contact, straight, operating current: 40 A, spring contact for spring bars, copper alloy, Au over Ni plug side, precious metal at the connection side

This text is machine translated.