• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Black SAIL-VSA-DS-10U 1896991000 Weidmüller Content: 1 pc(s)

Product type
Square connector
Type
A standard
Connection
Open end cable
IP rating
IP67 (when locked)
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solenoid Connectors

  • SAIL-VSA-DS-10U

Technical specifications

  • Rated current: 4 A
  • Sheath material: PUR
  • Housing base material: TPU
  • Pollution degree: 3
Product type

Square connector

Type

A standard

Connection

Open end cable

IP67 (when locked)

Number of pins

4

Nominal voltage

24 V

Display

LED

Total no. of pins

4

Weight

470 g

Manufacturer part #

1896991000

Factory colour

Black

Content

1 pc(s)

Cable length

10.00 m

Cable cross section

0.34 mm²

RoHS-compliant

Yes

Connector type

Plug, right angle

Max. temperature

+90 °C

Min. temperature

-30 °C

Type

SAIL-VSA-DS-10U

Features

Suitable for drag chains

Halogen-free

Connection side A

A type solenoid connector

Connection side B

Cable, open end

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204613 Solenoid Connectors Black SAIL-VSA-DS-10U 1896991000 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204613 Solenoid Connectors Black SAIL-VSA-DS-10U 1896991000 Weidmüller Content: 1 pc(s)

Description

Valve plug.

This text is machine translated.