• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator cable SAC-3P-MS/ 0,3-PUR/KMYZ9 SCO 1453261 Phoenix Contact

Image similar
Packaging type
Piece
Connection
Plug
IP rating
IP65
IP67
Number of pins
2
Nominal voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Conductor material

PUR

Connection

Plug

IP65

IP67

Number of pins

2

Nominal voltage

24 V

Display

LED

Total no. of pins

2

Manufacturer part #

1453261

Content

1 pc(s)

Cable length

0.3 m

Connector type

Plug, straight

Max. temperature

50 °C

Min. temperature

-10 °C

Type

SAC-3P-MS/ 0,3-PUR/KMYZ9 SCO

Features

Halogen-free

Connection side A

A type solenoid connector

Connection side B

M12 plug, straight

Thread type connection side

M12

Nominal current

4 A

TRUE

24 V

0.3 m

FALSE

2

-10-50 °C

-10-50 °C

0.005 mΩ

Other

IP65

M12

M12

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589406 Sensor/actuator cable SAC-3P-MS/ 0,3-PUR/KMYZ9 SCO 1453261 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589406 Sensor/actuator cable SAC-3P-MS/ 0,3-PUR/KMYZ9 SCO 1453261 Phoenix Contact

Description

Sensor/actuator cable, 2-position, PUR, Gray RAL 7001, Plug straight M12-SPEEDCON, A-coded, on Festo KMYZ9 valve plug, with 1 LED, Cable length: 0.3 m

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)