• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P-M12MS/2,0-PUR/A-1L-Z 1439599 Phoenix Contact

Image similar
Packaging type
Single
Type
A standard
Connection
M12 plug
Number of pins
3
Conductor material
PUR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-3P-M12MS/2,0-PUR/A-1L-Z

  • SAC-3P-M12MS/2,0-PUR/A-1L-Z

Technical specifications

Packaging type

Single

Conductor material

PUR

Type

A standard

Connection

M12 plug

Number of pins

3

Display

LED

Total no. of pins

3

Manufacturer part #

1439599

Industrial packaging

Yes

Content

1 pc(s)

Cable length

2 m

Circuit layout description

incl. diode

Connector type

Plug, straight

Plug, right angle

Type

SAC-3P-M12MS/2,0-PUR/A-1L-Z

Features

Halogen-free

Fastening type

M12

Connection side A

A type solenoid connector

Connection side B

M12 plug, straight

Cross-section (sensor/actuator wiring)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718530 Sensor/Actuator cable SAC-3P-M12MS/2,0-PUR/A-1L-Z 1439599 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718530 Sensor/Actuator cable SAC-3P-M12MS/2,0-PUR/A-1L-Z 1439599 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, A-coded, on A valve plug, with 1 LED, connected with Z diode, Cable length: 2 m

More interesting products

(*All information is plus legal VAT)