• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Transparent 7000-29165-0000000 7000-29165-0000000 Murrelektronik Content: 1 pc(s)

Product type
Square connector
Type
A standard
Connection
Screw terminal
IP rating
IP65
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Connection cross-section: 0.5 mm² - 1.5 mm²
  • Tightening torque (cable gland): 1.8 ±0.2 Nm
  • Tightening torque (clamping screws): 0.2 ±0.1 Nm
  • Fastening method: Plugged, screwed
  • Assignment: 2 contacts + PE
  • Operating current per contact: Max. 1.5 A
  • Housing PA6-I.
  • Clamping range 6 mm - 8 mm
  • Material (gasket): NBR
Product type

Square connector

Type

A standard

Connection

Screw terminal

IP65

Number of pins

3

Nominal voltage

230 V DC/AC

Display

LED

Total no. of pins

3

Weight

28 g

Manufacturer part #

7000-29165-0000000

Factory colour

Transparent

Content

1 pc(s)

Cable cross section

0.5 - 1.5 mm²

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Max. temperature

+90 °C

Min. temperature

-40 °C

Type

7000-29165-0000000

Features

Oil-resistant

Fastening type

M16

Screw connection

M16×1.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311104 Solenoid Connectors Transparent 7000-29165-0000000 7000-29165-0000000 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311104 Solenoid Connectors Transparent 7000-29165-0000000 7000-29165-0000000 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)