• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module PLC-OSC-120UC/ 48DC/100/SEN 2966799 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
88 V DC
96 V AC
Control voltage (max.)
121 V DC
132 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 25.50 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay module PLC-OSC-120UC/ 48DC/100/SEN

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

PLC-OSC-120UC/ 48DC/100/SEN

Connection

Screw terminal

Control voltage (min.)

88 V DC

96 V AC

Control voltage (max.)

121 V DC

132 V AC

Control voltage range

88, 96 - 121, 132 V DC, V AC

Switching voltage (min.)

3 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

100 mA

Output voltage (min.)

3 V DC

Output voltage (max.)

48 V DC

Max. output current

100 mA

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

80 mm

Depth

94 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

110 V DC

120 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 709317 Solid-state relay module PLC-OSC-120UC/ 48DC/100/SEN 2966799 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709317 Solid-state relay module PLC-OSC-120UC/ 48DC/100/SEN 2966799 Phoenix Contact

Description

PLC sensor interface, consisting of PLC-BSC...SEN basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on NS 35/7,5 DIN rails, input: 120 V AC/110 V DC, output: 3 - 48 V DC/100 mA

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)