• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module PLC-OSC-220DC/300DC/ 1 2980704 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
220 V DC
Control voltage (max.)
220 V DC
Switching voltage (max.)
300 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 45.50 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay module PLC-OSC-220DC/300DC/ 1

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

PLC-OSC-220DC/300DC/ 1

Connection

Screws

Control voltage (min.)

220 V DC

Control voltage (max.)

220 V DC

Control voltage range

220 - 220 V DC

Switching voltage (min.)

12 V DC

Switching voltage (max.)

300 V DC

Current load (max.)

1 A

Output voltage (min.)

12 V DC

Output voltage (max.)

300 V DC

Max. output current

1 A

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

80 mm

Depth

86 mm

Industrial packaging

Yes

Permanent current (max.)

1 A

Content

10 pc(s)

Nominal control voltage

220 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 508567 Solid-state relay module PLC-OSC-220DC/300DC/ 1 2980704 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 508567 Solid-state relay module PLC-OSC-220DC/300DC/ 1 2980704 Phoenix Contact

Description

PLC-INTERFACE, integrated solid-state relay, with screw connection, for mounting on NS 35/7,5 DIN rails, input: 220 V DC, output: 12 - 300 V DC/1 A

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)