• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay terminal block DEK-OE- 24DC/ 24DC/100KHZ-G 2964348 Phoenix Contact

EAN:
Part number:
Item no:
Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
Dispatches on Fri 30 Oct

125 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 78.90 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay terminal block DEK-OE- 24DC/ 24DC/100KHZ-G

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

DEK-OE- 24DC/ 24DC/100KHZ-G

Switching type

DC circuit

Connection

Screws

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

14 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

50 mA

Output voltage (min.)

14 V DC

Output voltage (max.)

30 V DC

Max. output current

50 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

80 mm

Depth

56 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 508690 Solid-state relay terminal block DEK-OE- 24DC/ 24DC/100KHZ-G 2964348 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 508690 Solid-state relay terminal block DEK-OE- 24DC/ 24DC/100KHZ-G 2964348 Phoenix Contact

Description

Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 24 V DC, output: 14 - 30 V DC/50 mA

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)