• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relays ST-OV3- 24DC/ 24DC/2 2905190 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 123.90 / piece)
€ 1,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Solid-state relays ST-OV3- 24DC/ 24DC/2

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

ST-OV3- 24DC/ 24DC/2

Connection

Jack connector

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

3 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

2 A

Output voltage (min.)

10 V DC

Output voltage (max.)

30 V DC

Max. output current

2 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

20.8 mm

Height

33 mm

Depth

66.5 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

24 V DC

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 709744 Solid-state relays ST-OV3- 24DC/ 24DC/2 2905190 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709744 Solid-state relays ST-OV3- 24DC/ 24DC/2 2905190 Phoenix Contact

Description

Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: short-circuit-proof, 10 - 30 V DC/max. 2 A, can be plugged into basic terminal blocks

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)