• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 200-0011 Microphone cable LiY 2 x 0.22 mm² Black Sold per metre

Image similar
Product type
Microphone cable
Cable type
LiY
No. of leads
2 x
Cross section (each core)
0.22 mm²
Content
Sold per metre
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 4.79
-31 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Microphone cable

Cable type

LiY

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

2 x 0.22 mm²

Outside Ø

6.4 mm

Factory colour

Black

Content

Sold per metre

AWG max.

24

Manufacturer part #

200-0011

Insulation material

PE

Core layout

(2LI2Y0,22mm²)DY

RoHS-compliant
Type

200-0011

Max. length sold by the metre

100 m

Description

When the spirits are divided…
... then we mostly discuss silver-plated audio cables. Technically speaking, this precious metal has the best electrical conductance of all metals.
As far was the sound impression, opinions about the sense and nonsense of such lines often diverge. We are trying to bring light into the darkness. These different opinions come from the fact that silver "lives" through natural oxidation. Silver oxide is conductive, in contrast to copper oxide, i.e. the electrical and mechanical properties can change slightly over a longer period of time. This also changes the tone color, so different audiophile impressions can arise and some musicians or HiFi enthusiasts feel the sound of a silver cable as more neutral, cool or emphasized.
Such irritation and discussions must be avoided. For this reason, we use only tightly concentrically stranded copper strands of the class 6N (OFC 99.9999%) for our SC-SILVER STAGE, which are refined and smoothed with the highest quality silver alloy (935/1000). Thus, this permanent performance and can be processed cleanly with silver solder without any loss of electrical power.
The SC-SILVER STAGE is equipped with the most modern gas-foamed and smoothed wire insulation.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?