• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 200-0241AQ Microphone cable UNITRONIC® MICROPHONE 2 x 0.25 mm² + 2 x 0.25 mm² Black Sold per metre

Image similar
Product type
Microphone cable
Cable type
UNITRONIC® MICROPHONE
No. of leads
2 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
2 x
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Shielding: 2 x CU coils + special protective tape
  • Design: Round
  • Cover. opt. [%]: 95
  • BPVo Euro class: FCA
  • Combustible load per m [kWh]: 0.27
  • Properties: Underwater laying, PUR, Digital 110 Ω AES / EBU, halogen-free / LSZH, Digital 75 Ω, Analogue
  • Application area: PA 100 V, stage / live, installation, mobile use outdoor / indoor
  • Sheath material: PUR-SR
Product type

Microphone cable

Cable type

UNITRONIC® MICROPHONE

No. of leads

2 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.25 mm²

Cross section

2 x 0.25 mm² + 2 x 0.25 mm²

Outside Ø

7.2 mm

Width

7.2 mm

Height

7.2 mm

Factory colour

Black

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

200-0241AQ

Insulation material

PUR

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Type

200-0241AQ

Max. length sold by the metre

152 m

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307950 Sommer Cable 200-0241AQ Microphone cable UNITRONIC® MICROPHONE 2 x 0.25 mm² + 2 x 0.25 mm² Black Sold per metre

Conformity certificate

Conformity certificate 2307950 Sommer Cable 200-0241AQ Microphone cable UNITRONIC® MICROPHONE 2 x 0.25 mm² + 2 x 0.25 mm² Black Sold per metre

Description

The new
SC-AQUA MARINEX MICRO 25 microphone cable for permanent use under water is now a pleasure for the shower singers... The SC-AQUA MARINEX MICRO 25 Microphone and AES/EBU cable is the installation standard cable in wet areas, such as aquapark or water oases. It not only provides excellent audio transmission, but also offers the control of visual effects.
The SC-AQUA MARINEX MICRO 25 is the ideal combination, especially for long-term events such as sea-sports festivals, Christmas markets, sporting events, in the theater sector or in the demanding OB truck technology.
In order to withstand the high water pressure and mechanical and electrical influences, we have additionally stabilized the wires inside and provided them with two sealed braided shielding, which are insulated against each other, i.e. an umbrella can be placed on the housing of the XLR connector for safety. Of course, the cables can also be used in the normal public address area. They are slightly stiffer than conventional PVC cables, but are almost indestructible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)