• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 100-0041-01C Microphone cable UNITRONIC® MICROPHONE 1 x 2 x 0.34 mm² + 2 x 0.34 mm² Black Sold per metre

Image similar
Product type
Microphone cable
Cable type
UNITRONIC® MICROPHONE
No. of leads
2 x
Cross section (each core)
0.34 mm²
No. of leads (part 2)
2 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Shielding: AL / PT-foil + stranded wire. Tin-plated
  • Design: Round
  • Cover. opt. [%]: 100
  • BPVo Euro class: CCA
  • Properties: OFC high purity copper, analogueue
  • Application area: Installation
  • Sheath material: PE
Product type

Microphone cable

Cable type

UNITRONIC® MICROPHONE

No. of leads

2 x

Cross section (each core)

0.34 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.34 mm²

Cross section

1 x 2 x 0.34 mm² + 2 x 0.34 mm²

Cable features

twisted pairs

Outside Ø

6.2 mm

Width

6.2 mm

Factory colour

Black

Content

Sold per metre

AWG max.

22

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

100-0041-01C

Insulation material

PE

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+80 °C

Type

100-0041-01C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307941 Sommer Cable 100-0041-01C Microphone cable UNITRONIC® MICROPHONE 1 x 2 x 0.34 mm² + 2 x 0.34 mm² Black Sold per metre

Description

For high-class installations….
The microphone and control cable SC-PLANET CPR has been designed to comply with the high fire protection class CCA according to the construction PVo EU 305/2011.
The SC-PLANET CPR has the typical structure for this class with pair of stranded wires and a heat-resistant AL/PT foil screen including cable strand. The wire cross-section of 0.34 mm² is ideal for the transmission of large distances or for the connection in the 100V ELA-technology. It is available as a single and two-pair version.
CCA-rated cables are subject to regular certification and testing, which is very expensive. Despite the high fire protection class, the SC-PLANET CPR is still quite flexible and can be easily installed in the cable trays and cable ducts. We will be happy to provide the service declaration required in the construction product regulation on request.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)