• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 580-0275FC Network cable CAT 7 Orange Sold per metre

Image similar
Product type
Network cable
Specification
CAT 7
No. of leads
8 x
AWG max.
23
Cross section
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Network cable

CAT 7

No. of leads

8 x

Cross section
Outside Ø

7.6 mm

Factory colour

Orange

Content

Sold per metre

AWG max.

23

Manufacturer part #

580-0275FC

Type

580-0275FC

Insulation material

PE

RoHS-compliant
Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

70 °C

Halogen-free

Yes

Max. length sold by the metre

100 m

Description

It's safe...
because computer cables are produced in such large quantities that the quality often suffers from enormous price pressure. This results in poor transmission and costly, time-consuming troubleshooting. We supply a high quality design with short stroke length and long-lasting FRNC sheath. Ideal for installation for transmission of large bit rates of class F, according to the approval (FAST ETHERNET, ATM155 Protocols, EN 50173 2ed, EN 50288-1, EN 50288-5-1, IEC 61156-5, ISO/ IEC 11801 2ed). It is backward compatible with all existing network protocols CAT.5, CAT.6 and CAT.6.A the laying cable is also available including braided shield as duplex cable. Cat.7a (1200 MHz) available on request.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?