• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 580-0201 Network cable CAT 6 S/UTP Black Sold per metre

Image similar
Product type
Network cable
Specification
CAT 6
Shielding
S/UTP
Cable type
S/UTP
No. of leads
8 x
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Network cable

CAT 6

S/UTP

Cable type

S/UTP

No. of leads

8 x

Cable features

Scratch-resistant

Outside Ø

8 mm

Factory colour

Black

Content

Sold per metre

AWG max.

23

Sold per metre

Yes

Manufacturer part #

580-0201

Type

580-0201

Insulation material

PE

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

80 °C

Halogen-free

Yes

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307510 Sommer Cable 580-0201 Network cable CAT 6 S/UTP Black Sold per metre

Description

Cat-moving and mobile...
The SC-Mercator CAT.6 SUPERFLEX is the ideal cable for mobile outdoor transmissions of digital audio or network signals, e.g. in OB vehicles.
The construction with two coats brings an unprecedented flexibility. The outer sheath consists of an extremely strong, non-crush and cold-flexible PUR compound, while the inner sheath is made of highly flexible S-PVC. There is a braided shield made of tin-plated copper between the two coats. Due to this design, the cable is extremely flexible and very easy to drum.

For AoIP transmission lengths > 75m, we recommend our multimode and singlemode fiber systems with the HI-FIBER4, FIBERLENS and opticalCON connectors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.58*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)