• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 580-0465FC Network cable CAT 6A F/UTP Orange Sold per metre

Image similar
Product type
Network cable
Specification
CAT 6A
Shielding
F/UTP
No. of leads
8 x
AWG max.
23
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Network cable

CAT 6A

F/UTP

No. of leads

8 x

Outside Ø

7.1 mm

Factory colour

Orange

Content

Sold per metre

AWG max.

23

Manufacturer part #

580-0465FC

Type

580-0465FC

Insulation material

PE

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

75 °C

Halogen-free

Yes

Max. length sold by the metre

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307511 Sommer Cable 580-0465FC Network cable CAT 6A F/UTP Orange Sold per metre

Description

Sure is safe...
We supply a high-quality 4 twisted pair cat design with short stroke length and a long-life FRNC sheath. The difference between CAT.6A cable and CAT.5e lies in the higher transmission frequency of 500 MHz (EN 50173-1, EN 50288-5-1, IEC 61156-5, ISO/IEC 11801-2ed., TIA/EIA 568-B.10 Draft 5.0), which is achieved by special insulation of the opposite wire pairs. The SC-Mercator CAT.6a CPR version is designed for 10 Gbit (10GBASE-T) and backward compatible for all existing network protocols (10/100/1000 Mbit). This allows the SC-Mercator CAT.6a CPR version to be used for CAT.5 (100 MHz), CAT.5e (250 MHz) and CAT.6 (350 MHz) transmissions. For mobile CAT.6 and CAT.6A applications, we recommend our SC-MERCATOR CAT.7 PUR.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.08*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)