
Image similar
AV cable
1 x
0.88 mm²
1 x 0.88 mm²
rigid core
Cold-resistant
UV-resistant
Flexible
double shielding
7.4 mm
Black
Sold per metre
No
Yes
No
Yes
605-0241AQ
PUR
-40 °C
+80 °C
-40 °C
+80 °C
Double copper braid
7 x 0.40 mm
605-0241AQ
100 m
Datasheet 1541194 Sommer Cable 605-0241AQ AV cable 1 x 0.88 mm² Black Sold per metre
The necessary accessories are required to use the article as described.