
Image similar
AV cable
1 x
0.88 mm²
1 x 0.88 mm²
double shielding
highly flexible
UV-resistant
rigid core
7.1 mm
Green
Sold per metre
No
Yes
No
Yes
600-0214
PUR
-30 °C
+80 °C
-30 °C
+80 °C
Copper braid
7 x 0.40 mm
600-0214
100 m
Datasheet 1541200 Sommer Cable 600-0214 AV cable 1 x 0.88 mm² Green Sold per metre
User & Safety Instructions 1541200 Sommer Cable 600-0214 AV cable 1 x 0.88 mm² Green Sold per metre
€ 9.09*
The necessary accessories are required to use the article as described.