• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 600-0174 AV cable 1 x 0.88 mm² Green Sold per metre

Image similar
Product type
AV cable
No. of leads
1 x
Cross section (each core)
0.88 mm²
Content
Sold per metre
Cross section
1 x 0.88 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

228 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

AV cable

No. of leads

1 x

Cross section (each core)

0.88 mm²

Cross section

1 x 0.88 mm²

Cable features

Halogen-free

Shielded

rigid core

Flexible

Outside Ø

6.95 mm

Factory colour

Green

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

600-0174

Insulation material

PVC

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Core layout

Copper

Core layout

7 x 0.40 mm

Type

600-0174

Max. length sold by the metre

300 m

Documents & Downloads

Datasheet

Datasheet 1541201 Sommer Cable 600-0174 AV cable 1 x 0.88 mm² Green Sold per metre

User & Safety Instructions

User & Safety Instructions 1541201 Sommer Cable 600-0174 AV cable 1 x 0.88 mm² Green Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.09*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)