• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable HDMI Cable HDMI-A plug, HDMI-A plug 1.25 m HI-HDSL-0125 4K UHD HDMI cable

Image similar
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 43.99
-64 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.25 m

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307519 Sommer Cable HDMI Cable HDMI-A plug, HDMI-A plug 1.25 m HI-HDSL-0125 4K UHD HDMI cable

Description

Slim fit
just as big as the HDMI plug-in area are the super-compact full-metal plugs from HICON of the new HDMI® Ultraslim series HI-HDSL. The 100% shielded cable was also subjected to a slimming treatment with a diameter of 3.6 mm. In the lengths 0.35 m/ 0.75 m/ 1.25 m and 2.0 m the light weight offers a performance of 18Gb/s @ 60Hz and is thus the ideal solution for UHD camera applications. The unbeatable compactness and the handy plug design with perfectly tuned plugging torque make it an eye-catcher on every conference table. The HiFi&Home industry has also discovered the Ultraslim cable for the formats 4K60 4:4:4, Dolby vision™, HDR, HLG and HEAC, because here too it is usually very tight in the rack or cabinet.

For larger 18G transmission paths up to 100m, we recommend the robust HDMI® AOC-ARMORED cable series HI-HAOC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.96€ 80.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)