• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soshine 2x Mignon to Mono SBC010 Battery adapter Suitable for Size D

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.79
-29 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery adapter 2 x AA to mono

  • Adapter to a mono to replace with two AA
  • Robust and durable plastic
  • This text is machine translated.

Technical specifications

  • 2 x AA to mono
Product type

Battery adapter

Suitable for

Size D

Height

60.3 mm

(Ø)

31.8 mm

Material

Polypropylene

Dim

(Ø x H) 31.8 mm x 60.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882369 Soshine 2x Mignon to Mono SBC010 Battery adapter Suitable for Size D

Description

Battery adapter made of high-quality plastic and high conductivity.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78€ 10.98*

What kind of Battery & Charger Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)