• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster DAB85BL Workplace radio DAB+, FM AUX, DAB+, FM Blue, Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DAB+/FM Handyman radio

  • IP44 Splash-water-/dust-protected extremely stable plastic casing
  • Hands-free system
  • DAB+/FM RDS RADIO
  • Protected mobile phone compartment with AUX-In connection

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

AUX

DAB+

FM

Station memory

2x 40

Dim

(W x H x D) 281 x 182 x 237 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Bluetooth

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (built-in)

PSU (included)

Factory colour

Blue

Black

Width

281 mm

Height

182 mm

Depth

237 mm

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356646 soundmaster DAB85BL Workplace radio DAB+, FM AUX, DAB+, FM Blue, Black

User & Safety Instructions

User & Safety Instructions 3356646 soundmaster DAB85BL Workplace radio DAB+, FM AUX, DAB+, FM Blue, Black

Description

DAB+/FM-RDS, 40 fixed station memory slots each, Bluetooth® reception function, hands-free device, protected mobile phone compartment with AUX In connection.

This text is machine translated.

Features

  • DAB+/FM-RDS
  • 40 fixed-channel memory each
  • Bluetooth® reception function
  • Hands-free system
  • Protected mobile phone compartment with AUX-In connection
  • Equalizer - pre-programmed sound settings
  • IP44 Splash-water-/dust-protected extremely stable plastic casing
  • Short-time alarm clock
  • Built-in Li-Ion rechargeable batteries 7.4 V/2000 mAh
  • Built-in, adjustable LED workplace lighting
  • Output power 2 x 5 W RMS
  • AC/DC power adapter 9 V/1 A inc.

Scope of delivery

  • DAB+/FM Handyman radio
  • Mains adaptor included
  • User manual.

More interesting products

(*All information is plus legal VAT)