• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster Desk radio DAB+, FM Bluetooth, AUX, DAB+, FM Alarm clock Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

soundmaster DAB175SW radio portable analogue & digital black

  • DAB+ and FM RDS radio
  • Bluetooth® reception function
  • 6.1 cm colour display
  • 40 fixed-channel memory each
  • 2 Alarm times (only with connected power supply unit)
  • Sleep/snooze function
  • 3.5 mm headphone jack
  • Built-in Li-Ion rechargeable batteries 3.7 V/1200 mAh
  • Power output 1 W RMS
  • USB-C charging socket (charging cable included)
  • This text is machine translated.

Technical specifications

  • USB-plug USB type-C
  • Battery technology: Lithium-ion (Li-ion)
  • Power source: DC / battery
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

Bluetooth

AUX

DAB+

FM

Features

Alarm clock

Station memory

40

Dim

(W x H x D) 123 x 65 x 25 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio line in

USB C®

Bluetooth

Power supply (LOV)

rechargeable

mains-powered

Power supply

USB (cable included)

Li-ion rechargeable battery (built-in)

Factory colour

Black

Width

123 mm

Height

65 mm

Depth

25 mm

Wireless charging

No

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Battery capacity

1200 mAh

Battery voltage

3.7 V

Audio power (max.)

1 W

USB connectivity

yes

Number of alarm times

2

USB charging port

yes

Preset stations quantity

40

Radio Data System (RDS)

yes

Headphone outputs

1

DC-in jack

yes

Built-in speaker(s)

yes

Snooze function

yes

Sleep timer

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553859 soundmaster Desk radio DAB+, FM Bluetooth, AUX, DAB+, FM Alarm clock Black

Description

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)