
1/9

Desk radio
DAB+
FM
Bluetooth
DAB+
AUX
FM
CD
MP3
Alarm clock
40
(W x H x D) 270 x 155 x 55 mm
Black
270 mm
155 mm
55 mm
No
w/o USB Power Delivery
6 V
3 W
yes
yes
40
1
yes
yes
yes
yes
yes
yes
no
1.32 kg
yes
User & Safety Instructions 3766658 soundmaster EliteLine Desk radio DAB+, FM Bluetooth, DAB+, AUX, FM, CD Alarm clock Black
The necessary accessories are required to use the article as described.