• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster FUR100 Radio alarm clock FM FM Alarm clock, waterproof Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sound master for 100 radio alarm clock with weather station

  • FM Radio
  • 10 x fixed channel memory
  • 4-stage weather forecast via real Air Pressure Measurement
  • Waterproof wireless outdoor sensor

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

Features

Alarm clock

waterproof

Station memory

10

Dim

(W x H x D) 195 x 106 x 35 mm

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

Factory colour

Silver

Width

195 mm

Height

106 mm

Depth

35 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1678300 soundmaster FUR100 Radio alarm clock FM FM Alarm clock, waterproof Silver

User & Safety Instructions

User & Safety Instructions 1678300 soundmaster FUR100 Radio alarm clock FM FM Alarm clock, waterproof Silver

Conformity certificate

Conformity certificate 1678300 soundmaster FUR100 Radio alarm clock FM FM Alarm clock, waterproof Silver

Description

Fm PLL radio controlled clock with weather station and outdoor sensor.

This text is machine translated.

Features

  • PLL-FM radio
  • 10 x fixed channel memory
  • Fully automatic time setting by DCF-77 radio signal
  • LCD Clock with alarm function
  • Dual alarm setting
  • LCD display for wireless digital temperature display (indoor and outdoor temperature).
  • 4-stage weather forecast via real air pressure (hPa)
  • Waterproof wireless outdoor sensor
  • Maximum distance 20 m
  • Large LCD display can be dimmed and switched off
  • Alarm with alarm and radio
  • Snooze function, sleep timer
  • Power reserve 1 x2032 button cell (battery not included)
  • Outdoor sensor 2 x UM-4 micro-batteries (not included).

Scope of delivery

  • Mains adapter.

More interesting products

(*All information is plus legal VAT)