• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster FUR4005 Radio alarm clock FM FM Alarm clock Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sound master for 4005

  • Fm PLL radio with 10 station memory
  • Jumbo display
  • Radio reception
  • Fully automatic time and date setting by DCF-77

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 190 x 87 x 60 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

190 mm

Height

87 mm

Depth

60 mm

Weight

700 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404001 soundmaster FUR4005 Radio alarm clock FM FM Alarm clock Black

Description

With the sound master for 4005 FM-radio you can relax and start the day in a good mood. Enjoy when waking up or when the best classic breakfast and the music of today. With the built-AUX-In connect your output device quickly and easily with the for 4005. If the connection is established, you can use your eigenr DJ - whether it is classical music or smelled'n'Roll - you decide what's going on.

This text is machine translated.

Features

  • Dual Alarm
  • Date Function
  • Snooze function
  • Dimmable display

Scope of delivery

  • Sound master for 4005
  • User manual.

More interesting products

(*All information is plus legal VAT)