• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster FUR6005 Radio alarm clock FM Wireless reception, FM Alarm clock Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sound master for 6005

  • Fm PLL Radio
  • Time projection on the wall or ceiling
  • Fixed channel memory
  • Radio reception
  • Fully automatic time and date setting by DCF-77

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

Wireless reception

FM

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 191 x 92 x 80 mm

Interfaces (input)

Infrared

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

191 mm

Height

92 mm

Depth

80 mm

Weight

660 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404023 soundmaster FUR6005 Radio alarm clock FM Wireless reception, FM Alarm clock Black

Description

With the sound master for 6005 FM-radio you can relax and start the day in a good mood. Enjoy when waking up or when the best classic breakfast and the music of today. With the 1.8 inch Jumbo LCD display with hellligkeitsdimmer can also be the time to read even from a distance. As a special hightlight was a mini projector is installed. This allows the on-screen information displayed on the wall in order to mark.

This text is machine translated.

Features

  • 1.8 inch Jumbo LCD display with brightness dimmer
  • Infrared sensor for radio frequency, sleep and snooze function
  • Dualalram with 2 alarm times and weekend function
  • Weckem with radio or signal tone
  • Date display at the push of a button.

Scope of delivery

  • Sound master for 6005
  • User manual.

Hints

Buffer batteries in case of power failure: 1 x button cell CR2032 (not included).

More interesting products

(*All information is plus legal VAT)