• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster RCD1185 Radio CD player FM CD Grey

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster RCD1185 CD radio

  • FM radio
  • CD, CD-R/RW, CD-MP3
  • Audio book function
  • CD track programming
  • CD repeat track
  • This text is machine translated.

Technical specifications

  • FM frequency range 87.5 – 108 MHz
Product type

Radio CD player

Tuner

FM

hifi functions

CD

Playback of

CD

CD-R

CD-RW

MP3

Dim

(W x H x D) 265 x 165 x 85 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone input

Power supply (LOV)

battery-powered

mains-powered

Power supply

4 x Size C battery (optional)

PSU (included)

Factory colour

Grey

Width

265 mm

Height

165 mm

Depth

85 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335705 soundmaster RCD1185 Radio CD player FM CD Grey

User & Safety Instructions

User & Safety Instructions 2335705 soundmaster RCD1185 Radio CD player FM CD Grey

Description

Features

  • Headphone socket
  • LCD display
  • AC 230 V / 50 Hz
  • DC 6 V, 4 x UM-2 / C 1.5 V
  • (batteries not included)

Scope of delivery

  • soundmaster RCD1185 CD radio
  • Power cable;
  • User manual

More interesting products

(*All information is plus legal VAT)