• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster SCD2120GR Radio CD player FM AUX, CD Green

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sound Master SCD 2120 CD Boombox

  • AM/FM radio
  • Analogue frequency display
  • CD/CD-R/CD-RW
  • Program and repeat function
  • Audio book function = device starts at the last played station
  • AUX-IN
  • Mains or battery operation

Technical specifications

Product type

Radio CD player

Tuner

FM

hifi functions

AUX

CD

Playback of

CD, CD-R, CD-RW, MP3

Dim

(W x H x D) 201 x 143 x 194 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

Factory colour

Green

Width

201 mm

Height

143 mm

Depth

194 mm

Weight

1.2 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678296 soundmaster SCD2120GR Radio CD player FM AUX, CD Green

Conformity certificate

Conformity certificate 1678296 soundmaster SCD2120GR Radio CD player FM AUX, CD Green

Description

CD boombox with summary/audio book function.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)