• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster TR480SI Cordless radio FM FM Solar panel Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

soundmaster® TR480SI retro radio with battery/solar field

  • FM radio
  • Solar panel
  • Built-in Li-Ion rechargeable batteries 3.7 V/1200 mAh
  • Headphone jack
  • Manual station setting
  • Output power 3 Watt RMS
  • USB-C charging socket (charging cable included)
  • AC/DC power adapter 5 V/2 A inc.

Technical specifications

Product type

Cordless radio

Tuner

FM

hifi functions

FM

Features

Solar panel

Dim

(W x H x D) 230 x 148 x 85 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone input

USB C®

Power supply (LOV)

rechargeable

mains-powered (optional)

Power supply

USB (cable included)

Li-ion rechargeable battery (built-in)

PSU (included)

Factory colour

Silver

Width

230 mm

Height

148 mm

Depth

85 mm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124345 soundmaster TR480SI Cordless radio FM FM Solar panel Silver

Description

FM radio with solar panel and built-in Li-ion battery

This text is machine translated.

Scope of delivery

  • Main unit, AC/DC mains adapter
  • This text is machine translated.

Hints

0.3 Wp solar panel, manual tuning, telescopic antenna, USB-C charging socket

More interesting products

(*All information is plus legal VAT)