• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster TR490SW Portable radio AM, FM Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster TR490SW portable analogue black

  • FM/AM radio
  • Manual station setting
  • 3.5 mm headphone jack
  • Telescopic antenna
  • Mains operation AC 230 V ~ 50 Hz
  • Battery operation DC 3 V, 2 x LR20/D (batteries not included)
  • Dimensions: 20.5 x 7.0 x 13.0 cm (W x D x H)

Technical specifications

  • Power source: DC / battery
Product type

Portable radio

Tuner

AM

FM

Dim

(W x H x D) 205 x 130 x 70 mm

Power supply (LOV)

mains-powered

rechargeable

Factory colour

Black

Width

205 mm

Height

130 mm

Depth

70 mm

Wireless charging

No

Built-in speaker(s)

yes

Package weight

680 g

Built-in display

no

Documents & Downloads

Datasheet

Datasheet 3812375 soundmaster TR490SW Portable radio AM, FM Black

User & Safety Instructions

User & Safety Instructions 3812375 soundmaster TR490SW Portable radio AM, FM Black

Conformity certificate

Conformity certificate 3812375 soundmaster TR490SW Portable radio AM, FM Black

Description

FM/AM portable radio for mains/battery mode

This text is machine translated.

Scope of delivery

  • Main unit with power cable

Hints

Headphone connection, telescopic antenna

More interesting products

(*All information is plus legal VAT)