• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster UR190WE Desk radio DAB+, FM DAB+, FM White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumbo PLL clock radio

  • DAB+/FM RDS RADIO
  • 10 fixed-channel memory each
  • 2 alarm times with weekend function
  • Dot-matrix LCD display with 2-stage dimmer

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

FM

Station memory

2x 10

Dim

(W x H x D) 209 x 137 x 120 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Antenna (75 Ohm)

Power supply (LOV)

mains-powered

Factory colour

White

Width

209 mm

Height

137 mm

Depth

120 mm

Weight

0.7 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356655 soundmaster UR190WE Desk radio DAB+, FM DAB+, FM White

User & Safety Instructions

User & Safety Instructions 3356655 soundmaster UR190WE Desk radio DAB+, FM DAB+, FM White

Description

DAB+/FM-RDS Radio, 10 fixed-transmitter memory slots each, Dot Matrix LCD display with 2-stage dimmer, USB-charging socket.

This text is machine translated.

Features

  • DAB+/FM RDS RADIO
  • 10 fixed-channel memory each
  • 2 alarm times with weekend function
  • Wake up with radio/signal tone
  • Sleep/snooze function
  • Dot-matrix LCD display with 2-stage dimmer
  • USB Charge Socket
  • 3.5 mm Aux In connection
  • Telescopic antenna
  • AC/DC power adapter 5 V/1.5 A inc.

Scope of delivery

  • Jumbo PLL clock radio
  • User manual.

More interesting products

(*All information is plus legal VAT)