• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster UR260SI Radio alarm clock DAB+, FM AUX, Bluetooth, USB Alarm clock Grey

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soundmaster UR260SI radio alarm

  • DAB+ / FM-RDS digital radio
  • Bluetooth® 5.0
  • USB playback
  • Micro SD slot for playback
  • 6.1 cm (2.4 inch) color display with slideshow
  • Built-in speaker with Super Bass Performance
  • Automatic time setting
  • dual alarm
  • This text is machine translated.

Technical specifications

Product type

Radio alarm clock

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

USB

Playback of

MP3

Features

Alarm clock

Station memory

20

Dim

(W x H x D) 10.5 x 11.5 x 11.6 cm

Interfaces (input)

Audio line in

Bluetooth

microSD

USB type A

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Grey

Width

10.5 cm

Height

11.5 cm

Depth

11.6 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523972 soundmaster UR260SI Radio alarm clock DAB+, FM AUX, Bluetooth, USB Alarm clock Grey

Description

Features

  • Wake up with DAB, FM, USB and Micro SD
  • Dimmer
  • 3.5 mm Aux in socket
  • Output power 1 x 4 W RMS
  • Mains adapter 5 V / 1 A included

Scope of delivery

  • Soundmaster UR260SI radio alarm
  • Mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)