• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 5000009100029 Multi-purpose screw set 5900 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5900 pc(s))
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose screw set

Content

5900 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061845 SPAX 5000009100029 Multi-purpose screw set 5900 pc(s)

Description

Universal application indoors and outdoors without direct weather. SPAX-exclusive WIROX-surface: Higher corrosion protection compared to conventional blank galvanizing than required according to the standard

Made in Germany: TÜV certified. Approved under construction supervision: European Technical approval for screws as a wood bonding agent in load-bearing wooden structures (ETA-12/0114)

This text is machine translated.

Scope of delivery

  • 4.0 x 40 mm, 50 mm, 60 mm, 120 mm, 6 x 80 mm, 60 mm, 70 mm, 5.0 x 50 mm, 60 mm, 50 mm, 100 mm, 4.5 x 80 mm, 70 mm, 140 mm, 160 mm, 5900 part thread screws in cardboard packaging.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)