• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug 1.00 m Black SP-6344128 4K UHD, Audio Return Channel, gold plated connectors

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Premium HDMI™ cable with Ethernet1.00 m 4 k/Ultra-HD at 18 Gpbs

  • For connecting the console, Blu-ray player, receiver, etc., to the HDTV or monitor
  • Enables resolutions up to 3840 x 2160 pixels @ 60 Hz (Ultra HD) at 18 Gbps
  • Gold-plated contacts for optimal signal transmission
  • Double-shielded against external interference
  • From the HDMI organization certified - HDMI™ Premium Certified Cable
  • Black label with white 'HDMI' logo and turquoise text reading 'HIGH SPEED with ETHERNET'.
  • The image shows a black area with a blurred text display. It possibly reads 'AUDIO RETURN CHANNEL'.
  • '3D' in large letters on a slightly textured red background, with the '3' fully visible and the 'D' partially visible.
  • The image depicts a red box with white lettering spelling 'SUPER SOFT', with 'SUPER' fully visible and 'SOFT' partially transparent.

Technical specifications

  • Premium HDMI Cable
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI Premium High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

4K UHD

Audio Return Channel

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586032 SpeaKa Professional HDMI Cable HDMI-A plug 1.00 m Black SP-6344128 4K UHD, Audio Return Channel, gold plated connectors

Conformity certificate

Conformity certificate 1586032 SpeaKa Professional HDMI Cable HDMI-A plug 1.00 m Black SP-6344128 4K UHD, Audio Return Channel, gold plated connectors

Description

This text is machine translated.

"HDMI™ Premium Certified Cable"
By the HDMI Licensing LLC created certificate brings light and safety in the dark of the actual performance of HDMI cables. The end with counterfeiting, errors in the actual technical specifications. The QR code on the packaging guarantees tested 4k/Ultra-HD capability, color depth (BT. 2020) or even contrast (HDR). Especially the refresh rate is a feature for performance. This cable supports the full 60 Hz with a bandwidth of 18 Gbps.

Universal 4K/Ultra-HD cable for all cases.
Connect PlayStation 4, Blu-ray players and for much more to your TV or monitor. Connect a projector or the TV in the meeting room with your laptop. With an impressive resolution of up to 3840 x 2160 pixels are your pictures, videos and movies more lively and detailed. So you can enjoy a great audio/video experience in high-resolution 4K and also in 3D. Through the HDMI cable integrated Ethernet channel you can use your Internet connection with different devices, without them individually via an additional Ethernet cable to connect.

Perfectly equipped for the future - crystal-clear images up to 4K (3840 x 2160 pixels)
The future is armed: more and more TV manufacturers offer devices with 4K resolution. So that you can see 4K content is crystal clear, apart from the correct screen is also the connection cable 4K-capable. The SpeaKa Professional Premium HDMI cable from the HDMI Licensing Cable Certification program has been tested. So you can be sure that with this cable always high-resolution contents can be transferred.

Noise Supression Shielding
The Premium HDMI connection cable from SpeaKa Professional is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

RoHS/REACH Compliance
All SpeaKa Professional adapters and cables fully comply with ROHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

Features

  • 4K (2160p) at 50/60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • Color Depth (BT.2020)
  • YCbCr 4:2:0
  • HDR EOTF signaling and static Metadata

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.96€ 73.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)