• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black SP-9063160 8K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional 8K HDMI Cable, 0.5 M

  • Supports up to 8K 60 Hz
  • Supports 3D / HDCP2.2 / EDID / HDR / ARC / CEC / Dolby TrueHD / DTS-HD
  • Double-shielded twisted pair cable
  • Gold-plated pin and shell

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Standard

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

0.50 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265790 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black SP-9063160 8K UHD HDMI cable

Description

Scope of delivery

  • HDMI Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)