• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black SP-8821992 8K UHD HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional 8K HDMI active optical cable (AOC), 20M

  • for the transmission of HDMI signals over long distances
  • supports a resolution of up to 8K at 60 Hz
  • supports HDCP 2.2 / EDID / CEC / DDC / HDR / 3D
  • thin and flexible

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Standard

Video resolution

7680 x 4320 Pixel

Cable length

20.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO

30AWG

Shielding

Shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205498 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Black SP-8821992 8K UHD HDMI cable

Description

This hybrid cable contains high-quality glass fibers for signal transmission. It can ensure full 18 Gbit / s signal transmission without signal loss and offer you a smooth HD experience at up to 8K at 60 Hz.
The cable is suitable for all requirements and supports HDCP 2.2 / EDID / CEC / DDC / HDR / 3D.
The cable is very thin (4.8 mm cable diameter) and flexible so that it can also be bent around tight corners.

Features

  • Optical hybrid cable with glass fiber and copper wire
  • gold-plated plug
  • Plug and play
  • Compatible with all types of HDMI devices
  • Supports 8K @ 60Hz, 4K @ 60Hz

Scope of delivery

  • HDMI active optical cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.96€ 154.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)