• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870216 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

1/3
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional connection cable jack 3.5 mm jack plug / 3.5 mm jack plug black 1.5 m

  • Stereo audio connection cable
  • for connecting MP3 player or mobile phone to 3.5 mm jack input at your stereo system or car radio

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.50 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967554 SpeaKa Professional SP-7870216 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

Description

3.5 mm jack cable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)