• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-MM-820 Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Pneumatic, Built-in docking station

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-MM-820 heavy duty gas spring dual monitor arm with docking station for 43.2cm (17") to 81.3cm (32") monitors

  • Holder type: Swivelling, Tiltable
  • Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
  • Load capacity (max.) 8 kg
  • Dual monitor aluminium heavy-duty gas spring monitor arm with 5-in-1 docking station
  • Suitable for laptops/Macbook, tablets and mobile devices with USB-C® interface
  • Supports USB Power Delivery (USB PD) to enable charging via a USB-C® power supply unit
  • USB 3.0 port for high-speed data transfers of up to 5 Gbps and Gigabit Ethernet
  • Integrated spring tension adjustment for optimal weight balance
  • Cable management system for an organised and neat workspace
  • Sliding horizontal monitor bar for seamless monitor placement
  • Easy-grip handle for quick placement

Technical specifications

  • USB-C® Host (input)
  • Ports
  • USB 3.0 x 2 (5Gbps)
  • HDMI 2.0 x 1(4K@60Hz)  
  • RJ45 Ethernet x 1(1000Mps)
  • USB-C PD x 1 (Support up to Max 100W, 20V 5A)
Product type

Monitor desk mount

Suitable for

43,2 cm (17") - 81,3 cm (32")

Add-on displays

2 Display(s)

Holder type

Swivelling

Tiltable

Features

Pneumatic

Built-in docking station

No

Max. load capacity

8 kg

Yes

75 x 75 mm

100 x 100 mm

Rotation

180°

Tilt range (bottom)

10°

Tilt range (top)

10°

Swivel range (left)

10°

Swivel range (right)

10°

Width

832 mm

Height

760 mm

Depth

725 mm

Factory colour

Matt black

Weight

7.06 kg

Dim

(W x H x D) 832 x 760 x 725 mm

Suitable for

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,7 cm (18,4")

47 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80,0 cm (31,5")

81,3 cm (32")

Show more
Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626620 SpeaKa Professional SP-MM-820 Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Pneumatic, Built-in docking station

Description

The SpeaKa Professional SP-MM-820 double monitor arm is suitable for screens with a screen size of 43.2 cm (17") to 81.3 cm (32"). The support's load capacity is a maximum of 8 kg per arm, as such even heavier screens can be attached. The integrated 5-in-1 docking station offers many connection options.

This text is machine translated.

Features

  • Weight Capacity : 8 kg (each monitor)
  • VESA Compatible: 75 x 75, 100 x 100
  • Tilt :+10~-10 °
  • Swivel : +10~-10°
  • Suggested desktop thickness: Clamp: 10-85 mm / Grommet: 10-48 mm
  • Detachable Cable length with 100 cm & USB-C® plug
  • With docking station and ports
  • USB-C® Host (input)
  • USB 3.0 (5Gbps) x 2
  • HDMI 2.0 4K@60Hz) x 1
  • Gigabit Ethernet (1000Mps) x 1
  • USB-C® PD (Support up to Max 100W, 20V 5A) x 1

Scope of delivery

  • A x Base
  • B x Lower monitor arm
  • C x Upper monitor arm
  • D x Handle
  • E x Cable cover
  • F x Vesa plate
  • G x Grommet plate
  • H x Base plate
  • I x EVA pad
  • J x Cable clip
  • K x L bracket
  • L x Clamp
  • M 4x M6*12 screw
  • N 4x M6*12 screw
  • O 2x M6*22 screw
  • P x 3 mm hexagon key
  • Q x 4 mm hexagon key
  • R x 6mm Hexagon key
  • S x 100 cm USB-C® cable
  • M-A 8x M4*12 screw
  • M-B 8x M5*12 screw
  • M-C 8 x D5 spacer
  • User manual
  • Safety sheet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)