• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional TV ceiling mount Motorised, Tiltable, App-controlled 81,3 cm (32") - 177,8 cm (70") SP-TVCM-520

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TVCM-520 Smart TV Ceiling Mount 81.2 cm (32") - 177.8 cm (70") tiltable, motorized, works with TUYA

  • Flip-down design for easy, space-saving storage
  • Works with Tuya, supports automated flip up and down
  • Supports screens up to 35 kgs
  • Stable, strong and durable motor
  • Includes RF remote controller
  • Bluetooth
  • Wifi
  • Tuya App

Technical specifications

Product type

TV ceiling mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Motorised

Tiltable

App-controlled

Features

Folding

Max. load capacity

35 kg

No

200 x 100 mm

200 x 200 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

-75°

Swivel range (left)

-2°

Swivel range (right)

+2°

Width

710 mm

Height

664 mm

Depth

516 mm

Factory colour

Black

Weight

8.4 kg

Dim

(W x H x D) 710 x 664 x 516 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531305 SpeaKa Professional TV ceiling mount Motorised, Tiltable, App-controlled 81,3 cm (32") - 177,8 cm (70") SP-TVCM-520

User & Safety Instructions 2531305 SpeaKa Professional TV ceiling mount Motorised, Tiltable, App-controlled 81,3 cm (32") - 177,8 cm (70") SP-TVCM-520

Description


Out of the eyes, out of the way
The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. The SpeaKa Professional SP-TVCM-520 Smart TV ceiling bracket folds monitors up to 35 kg weight in the format 32 - 70 inch if necessary effortlessly downwards and then back into the cleaned position. Up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.

This text is machine translated.

Features

  • Wi-Fi standard: 802.11b
  • Tilt angle: 0 - 75º
  • VESA compliant: 200x100, 200x200, 300x200, 200x400, 400x200, 300x300, 400x300, 400x400, 600x400

Scope of delivery

  • A Bracket wall plate
  • B Plate
  • C Positioning card
  • D 2x Decorative cover
  • E 2x TV bracket
  • F 2x Plate crossbar
  • G Power adapter
  • H Remote controller
  • I 4x Strap
  • J 2x Supporting part
  • K 4x Slotted set
  • L 4x M6 x 25 pan head machine screw with Phillips drive
  • M 4x Washer D6-¢6.6x¢16x1.6
  • N 4x Hexagon nuts M6
  • O 4x Hexagon socket head cap screws M4x8
  • P Hexagon key 3 mm
  • M-A 4x M5 x 14 pan head machine screw with Phillips drive
  • M-B 4x M6 x 14 pan head machine screw with Phillips drive
  • M-C 4x M6 x 30 pan head machine screw with Phillips drive
  • M-D 4x M8 x 30 pan head machine screw with Phillips drive
  • M-E 4x M8 x 50 pan head machine screw with Phillips drive
  • M-F 4x D5-D8 double hole washer
  • M-G 8x Spacer ¢15x¢8x5
  • M-H 8x Spacer ¢15x¢8x15
  • W-A 6x Cross recessed hexagon head tapping screws with indentation ST6.3x55
  • W-B 6x Plastic anchors ¢10x45
  • W-C 4x Plain washer D6-¢6.4x¢16x1.6 
  • User Manual
  • Safety sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.