• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink CORAX Gaming mouse USB Optical Black 5 Buttons 3200 dpi Backlit, Built-in scroll wheel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

SpeedLink CORAX gaming mouse

  • Gaming mouse with 5 buttons + dpi switch
  • Multi-color and configurable RGB lighting
  • Configurable buttons
  • Configuration software
  • Fabric-covered cable
  • Maximum sensor resolution: 3,200 dpi
  • Polling rate 125 Hz
  • USB-A connection

Technical specifications

Product type

Gaming mouse

Transfer type

USB

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

3200 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Built-in scroll wheel

Factory colour

Black

Cable length

1.8 m

Width

68 mm

Height

42 mm

Depth

125 mm

Weight

105 g

Power supply

USB (built-in)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124634 SpeedLink CORAX Gaming mouse USB Optical Black 5 Buttons 3200 dpi Backlit, Built-in scroll wheel

Description

The CORAX RGB Gaming Mouse impresses through its extraordinary appearance and performance with a sensor resolution of up to 3,200 dpi. Its five configurable keys provide an easy handling and a lot of flexibility during exciting manouvers. With its multi-colored RGB lighting and the plastic-coated cable the CORAX becomes the eye-catcher of your gaming setup. Through the installation without drivers it is ready to use immediately. Simply connect and play!

This text is machine translated.

Features

  • Cable length: 1,8 m
  • Dimensions 125 x 68 x 42 mm (L x W x H)
  • Weight: 105 g (excl. Cable)

Scope of delivery

  • SpeedLink CORAX gaming mouse

System requirements

  • Windows 7 (32 bit)
  • Windows 7 (64 bit)
  • Windows 8.1 (32 bit)
  • Windows 8.1 (64 bit)
  • Windows 10 (32 bit)
  • Windows 10 (64 bit)
  • Windows 11

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)