• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07902701 DIAZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = DII 25 A 500 V 1 pc(s)

Product type
DIAZED fuse holder
Fuse size
DII
Number of pins
3
Nominal voltage
500 V
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Rail system
  • Material: plastic
  • Design with cover: Yes
Product type

DIAZED fuse holder

Fuse size

DII

Number of pins

3

Nominal voltage

500 V

Nominal current

25 A

Nominal current - rounded value

25 A

Type

Suitable input

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Width

42 mm

Busbar system

Fitted screw

25 A

500 V

3

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379905 Spelsberg 07902701 DIAZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = DII 25 A 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379905 Spelsberg 07902701 DIAZED fuse holder Suitable for Fuse size 000 - 4 Fuse size = DII 25 A 500 V 1 pc(s)

Description

DIAZED(R) mounting element with touch protection, 3-pole, for 60mm busbar system, copper rails 12/20/30 x 10mm, size DII, width 42mm, 25 A, E27 thread

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)