• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 33251201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: Wall/ceiling mounting
  • Design Cover: Mounting cover
  • Rated insulation voltage UI: 400 V.
  • Max. Conductor cross-section 2.5 mm²
  • Operating temperature -25 °C - +40 °C
  • Number of introductions: 12
  • Weather-resistant: Yes
  • Pouring: Yes
Product type

Joint box

IP55

Dim

(L x W x H) 85 x 85 x 37 mm

Type

rectangular; untreated

Features

Halogen-free

Content

1 pc(s)

Material

Plastic

Width

85 mm

Height

37 mm

Length

85 mm

Wall-/ceiling mounting

Green

85

TRUE

37 mm

Square

Untreated

400 V

85 m

-25-40 °C

Plastic

FALSE

IP55

None

None

Mounting cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2378396 Spelsberg 33251201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)

Datasheet 2378396 Spelsberg 33251201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378396 Spelsberg 33251201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)

Description

Junction box according to DIN EN 60670 (VDE 0606), 12 entries, 3 floor entries, complete with hole tool and sealing plug, with external mounting points, green, without clamps, for VDE-zug. Individual terminals, for identifying circuits of the replacement power supply

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.54€ 5.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)