

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Joint box
Red
IP20
(L x W x H) 85 x 85 x 37 mm
rectangular; untreated
Halogen-free
1 pc(s)
Plastic
85 mm
37 mm
85 mm
Wall-/ceiling mounting
Red
85
TRUE
37 mm
Square
Untreated
400 V
85 m
-25-40 °C
Plastic
FALSE
IP20
None
None
Mounting cover
yes
Datasheet 2378402 Spelsberg 33471201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP20 1 pc(s)
Datasheet 2378402 Spelsberg 33471201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP20 1 pc(s)
User & Safety Instructions 2378402 Spelsberg 33471201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP20 1 pc(s)
€ 8.84€ 6.74*
The necessary accessories are required to use the article as described.